TE Connectivity, 91813 5 Way Nylon Crimp Cover, White
- RS Stock No.:
- 507-604
- Mfr. Part No.:
- 91813-9105
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 507-604
- Mfr. Part No.:
- 91813-9105
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Body Material | Nylon | |
| Colour | White | |
| Number of Contacts | 5 | |
| Series | 91813 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Body Material Nylon | ||
Colour White | ||
Number of Contacts 5 | ||
Series 91813 | ||
- COO (Country of Origin):
- IN
The TE Connectivity connector solution is meticulously designed for optimal performance in a variety of electronic applications. Its durable polyamide construction ensures resilience under diverse conditions, making it suitable for intricate circuit designs. Furthermore, the precision engineering within guarantees exceptional dimensional accuracy, which is vital for seamless integration in both standard and custom applications. This connector also features an innovative design that accommodates multiple housing options, enhancing its versatility while ensuring reliable connections. With a keen focus on quality, every element of this connector adheres to stringent industrial standards, providing users with peace of mind and superior functionality in their electronic projects.
Polyamide material offers enhanced durability and thermal resistance
Precision tolerances ensure compatibility with various circuit designs
Multiple housing options provide flexibility for different applications
Designed for compatibility with popular terminal series, ensuring broad usability
Lightweight design facilitates easy integration into intricate electronics
Proprietary technology significantly enhances connection reliability
User-centric design promotes ease of installation and maintenance
Precision tolerances ensure compatibility with various circuit designs
Multiple housing options provide flexibility for different applications
Designed for compatibility with popular terminal series, ensuring broad usability
Lightweight design facilitates easy integration into intricate electronics
Proprietary technology significantly enhances connection reliability
User-centric design promotes ease of installation and maintenance
