- RS Stock No.:
- 161-9902
- Mfr. Part No.:
- 336369-1
- Brand:
- TE Connectivity
Available to back order for despatch 07/10/2024
Added
Price 1 Bag of 7500
£755.57
(exc. VAT)
£906.68
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £755.57 | £0.101 |
*price indicative |
- RS Stock No.:
- 161-9902
- Mfr. Part No.:
- 336369-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Note
Stock number 680-2962: colour of contents may vary
Faston
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 6.35mm |
Series | AMP FASTON |
- RS Stock No.:
- 161-9902
- Mfr. Part No.:
- 336369-1
- Brand:
- TE Connectivity
Related links
- Insertion & Extraction Tools
- Hammers
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- TE Connectivity 6.35mm Tab Size, Black
- TE Connectivity 2.79mm Tab Size, Natural