Phoenix Contact Insulated, Tin Crimp Pin Connector 16AWG, 1.3mm Pin Diameter, 3.5mm Pin Length, Black

Subtotal (1 pack of 330 units)*

£125.63

(exc. VAT)

£150.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£125.63£0.381

*price indicative

RS Stock No.:
607-196
Mfr. Part No.:
1720301
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Insulation

Insulated

Insulation Material

Polyamide

Maximum Wire Size AWG

16AWG

Pin Diameter

1.3mm

Pin Length

3.5mm

Colour

Black

Contact Plating

Tin

COO (Country of Origin):
DE
The Phoenix Contact Pin strip connector represents the pinnacle of connectivity solutions designed for a multitude of applications. Crafted from highly temperature-resistant plastic, it seamlessly accommodates THR soldering and wave soldering processes, ensuring reliability in electronic environments. The superior pin geometry promotes optimal performance in all COMBICON pin strip connectors, making it an essential component for any assembly. Delivering a nominal current of 12 A and a rated voltage of 320 V, this solution is specifically engineered to meet diverse operational requirements while maintaining compliance with global standards.

Constructed to meet stringent environmental compliance standards
Exceptional contact resistance crucial for reliable electrical connectivity
Visual inspection and mechanical testing ensure high quality and performance
Versatile use across various sectors including automation and manufacturing

Related links