Phoenix Contact Insulated, Tin Crimp Pin Connector 16AWG, 1.5mm Pin Diameter, 6.8mm Pin Length, Black
- RS Stock No.:
- 567-356
- Mfr. Part No.:
- 1717301
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£112.04
(exc. VAT)
£134.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £112.04 | £1.12 |
*price indicative
- RS Stock No.:
- 567-356
- Mfr. Part No.:
- 1717301
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Maximum Wire Size AWG | 16AWG | |
| Pin Diameter | 1.5mm | |
| Pin Length | 6.8mm | |
| Colour | Black | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Maximum Wire Size AWG 16AWG | ||
Pin Diameter 1.5mm | ||
Pin Length 6.8mm | ||
Colour Black | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- SK
The Phoenix Contact Pin strip connector combines reliability and efficiency in a compact design, tailored for seamless integration into various applications. Engineered with a nominal cross-section of 1.5 mm² and a striking black finish, this component assures robust electrical connections. The connector features a unique pin layout and is compatible with reflow and wave soldering processes, making it an ideal choice for modern manufacturing needs. Its versatility is evident in the ability to cater to a wide range of voltage requirements, with a rated voltage of 320V.
Offers exceptional nominal current handling with efficiency
Provides flexibility with mounting options tailored to diverse applications
RoHS compliance for environmentally friendly usage
Provides flexibility with mounting options tailored to diverse applications
RoHS compliance for environmentally friendly usage
Related links
- Phoenix Contact Insulated 1.5mm Pin Diameter Black
- Phoenix Contact Insulated 1.2mm Pin Diameter Black
- Phoenix Contact Insulated 1.3mm Pin Diameter Black
- RS PRO Insulated 0.5mm² to 1.5mm² 1.9mm Pin Diameter Red
- RS PRO Insulated 0.5mm² to 1.5mm² 1.9mm Pin Diameter Red
- TE Connectivity Tin Crimp Pin Connector 3.17mm Pin Diameter, Blue
- RND Tin Crimp Pin Connector 2mm Pin Diameter, Blue
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG 6.7mm
