Phoenix Contact Insulated, Tin Crimp Pin Connector 16AWG, 1.2mm Pin Diameter, 6.6mm Pin Length, Black

Subtotal (1 pack of 50 units)*

£32.01

(exc. VAT)

£38.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£32.01£0.64

*price indicative

RS Stock No.:
567-248
Mfr. Part No.:
1737019
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Insulation

Insulated

Insulation Material

Polyamide

Maximum Wire Size AWG

16AWG

Pin Diameter

1.2mm

Pin Length

6.6mm

Colour

Black

Contact Plating

Tin

COO (Country of Origin):
SK

B32656S Series


High pulse strength and high contact reliability
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection

The Phoenix Contact Pin strip connector presents an exceptional solution for modern electronic applications, designed for versatility and reliability. Engineered to accommodate a nominal cross-section of 1.5 mm², it delivers efficient performance across various electrical systems. The product features a sleek black casing and a robust design conducive to effortless integration into automated setups. With a rated voltage of 250 V, it stands resilient against electrical surges while ensuring a nominal current of up to 8 A. Suitable for both wave and reflow soldering processes, this connector optimises pin geometry for seamless compatibility across the COMBICON range.

WEEE/RoHS compliant, ensuring environmental responsibility
Lightweight design facilitates straightforward installation
Modular compatibility expands application possibilities

Related links