Phoenix Contact Insulated, Tin Crimp Pin Connector 16AWG, 1.5mm Pin Diameter, 6.8mm Pin Length, Black
- RS Stock No.:
- 609-863
- Mfr. Part No.:
- 1717327
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£146.76
(exc. VAT)
£176.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £146.76 | £1.468 |
*price indicative
- RS Stock No.:
- 609-863
- Mfr. Part No.:
- 1717327
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Maximum Wire Size AWG | 16AWG | |
| Pin Diameter | 1.5mm | |
| Pin Length | 6.8mm | |
| Colour | Black | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Maximum Wire Size AWG 16AWG | ||
Pin Diameter 1.5mm | ||
Pin Length 6.8mm | ||
Colour Black | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- SK
The Phoenix Contact Pin strip is engineered to enhance connectivity and performance in various applications, featuring a robust design suitable for both wave and reflow soldering processes. The integration of advanced materials ensures reliability, meeting stringent demands of functionality and safety. Its compact dimensions, coupled with a linear pin layout, provide an optimal solution for space-constrained environments. With versatility at its core, this pin strip is capable of accommodating diverse installation scenarios, particularly in the realms of industrial automation and electrical assembly.
Compliant with international environmental standards for responsible use
Highly temperature-resistant materials support efficient manufacturing processes
Compact design optimises space utilisation in electrical systems
Highly temperature-resistant materials support efficient manufacturing processes
Compact design optimises space utilisation in electrical systems
Related links
- Phoenix Contact Insulated 1.5mm Pin Diameter Black
- Phoenix Contact Insulated 1.2mm Pin Diameter Black
- Phoenix Contact Insulated 1.3mm Pin Diameter Black
- RS PRO Insulated 0.5mm² to 1.5mm² 1.9mm Pin Diameter Red
- RS PRO Insulated 0.5mm² to 1.5mm² 1.9mm Pin Diameter Red
- RS PRO Insulated 1.5mm² to 2.5mm² 1.9mm Pin Diameter Blue
- TE Connectivity Tin Crimp Pin Connector 1.8mm Pin Diameter Red
- RS PRO Insulated 0.5mm² to 1.5mm² 1.9mm Pin Diameter Red
