TE Connectivity, 3448 Crimp Pin Connector 7AWG, Gold

Subtotal (1 pack of 200 units)*

£280.80

(exc. VAT)

£336.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£280.80£1.404

*price indicative

RS Stock No.:
481-764
Mfr. Part No.:
34482
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3448

Maximum Wire Size AWG

7AWG

Colour

Gold

COO (Country of Origin):
US
The TE Connectivity Receptacle terminal is expertly designed for 7 AWG, 10.6 mm² wire, ensuring reliable connectivity for various wire and cable applications. Engineered with precision, this terminal type is ideal for automotive use, combining robustness with excellent crimping capabilities. Its design features facilitate seamless termination to wire and cable, making it an essential choice for engineers and technicians seeking dependable solutions in demanding environments. Noteworthy for its compliance with stringent regulations such as the EU RoHS Directive and EU REACH, this receptacle terminal prioritises safety and environmental responsibility. It also showcases low halogen content, an essential aspect for those adhering to industry standards while ensuring optimal performance and longevity in applications requiring high-quality connections.

Designed for high-performance crimp applications
Offers compliance with EU RoHS and REACH regulations
Provides low halogen content for reduced environmental impact
Features a robust construction for enhanced durability
Facilitates effortless termination to wires and cables
Ideal for use in complex automotive wiring systems
Compatible with standard crimping tools for ease of use

Related links