TE Connectivity Crimp Pin Connector, Grey
- RS Stock No.:
- 477-464
- Mfr. Part No.:
- 1213077-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£209.53
(exc. VAT)
£251.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.53 |
*price indicative
- RS Stock No.:
- 477-464
- Mfr. Part No.:
- 1213077-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Grey | ||
- COO (Country of Origin):
- US
The TE Connectivity heavy duty mini (HDM) spare and wear tooling is designed to enhance your application tooling needs with precision and reliability. Engineered by experts, this innovative product streamlines operations while ensuring optimal performance in various demanding environments. Built with durability in mind, the heavy duty mini tooling stands out for its efficient design and user-friendly features, making it an essential addition to any professional toolkit. Whether you are involved in complex automotive applications or industrial environments, this tooling guarantees to meet your high standards.
Optimised for both efficiency and reliability in demanding environments
Designed to seamlessly integrate into your existing tooling setups
Low halogen content ensures compliance with modern environmental regulations
Low maintenance requirements contribute to a prolonged service life
Offers a robust solution for both spare and wear applications
Backed by comprehensive compliance documentation to support regulatory needs
Designed to seamlessly integrate into your existing tooling setups
Low halogen content ensures compliance with modern environmental regulations
Low maintenance requirements contribute to a prolonged service life
Offers a robust solution for both spare and wear applications
Backed by comprehensive compliance documentation to support regulatory needs
Related links
- TE Connectivity Grey
- TE Connectivity Tin Crimp Pin Connector, Grey
- TE Connectivity Grey
- TE Connectivity Tin Crimp Pin Connector Grey
- TE Connectivity Black
- TE Connectivity 20AWG to 16AWG
- TE Connectivity 21AWG to 16AWG, Silver
- TE Connectivity Type III Series Tin Lead Alloy over Nickel Plated Crimp Pin Connector
