TE Connectivity, 136557-2 Uninsulated, Tin Crimp Pin Connector, Grey
- RS Stock No.:
- 477-137
- Mfr. Part No.:
- 136557-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£385.42
(exc. VAT)
£462.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £385.42 | £0.077 |
*price indicative
- RS Stock No.:
- 477-137
- Mfr. Part No.:
- 136557-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 136557-2 | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 136557-2 | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- FR
The TE Connectivity TERMIFOIL 4.75 Reinforced Tin Plating terminal is engineered for high-performance applications requiring superior conductive qualities. With its advanced foil design, this product offers outstanding reliability in various environmental conditions. The terminal is specifically crafted to accept a maximum foil thickness of 0.8 mm, making it ideal for diverse connectivity needs. Additionally, the uninsulated construction enhances versatility, allowing for seamless integration into your assembly processes. As a part of the recognised TERMIFOIL series, this terminal ensures compliance with stringent EU directives for environmental regulations, reflecting TE Connectivitys commitment to quality and sustainability.
Designed for optimal conductivity in demanding applications
Supports a wide range of assembly techniques with uninsulated configuration
Complies with EU RoHS Directive ensuring minimal environmental impact
Low halogen content promotes safer performance in electronic devices
Available in a convenient reel packaging for efficient handling
Beneficial for industries requiring reliable and consistent terminal connections
Supports a wide range of assembly techniques with uninsulated configuration
Complies with EU RoHS Directive ensuring minimal environmental impact
Low halogen content promotes safer performance in electronic devices
Available in a convenient reel packaging for efficient handling
Beneficial for industries requiring reliable and consistent terminal connections
Related links
- TE Connectivity Tin Crimp Pin Connector Grey
- TE Connectivity Tin Crimp Pin Connector 22AWG, Grey
- TE Connectivity Tin Crimp Pin Connector, 16AWG to 14AWG
- Molex Tin Crimp Pin Connector Silver
- Wurth Elektronik Tin Crimp Pin Connector 4mm²
- Wurth Elektronik Tin Crimp Pin Connector 10mm²
- TE Connectivity Tin Crimp Pin Connector Silver
- RS PRO Uninsulated 16mm² to 16mm² 5.5mm Pin Diameter Silver
