TE Connectivity, 3539 Crimp Pin Connector, 18AWG to 14AWG, Black
- RS Stock No.:
- 481-674
- Mfr. Part No.:
- 353937-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£715.78
(exc. VAT)
£858.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £715.78 | £0.143 |
*price indicative
- RS Stock No.:
- 481-674
- Mfr. Part No.:
- 353937-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3539 | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3539 | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The TE Connectivity Premium cluster receptacle amplifier is expertly designed to deliver superior performance in a variety of applications. Engineered with precision, it ensures reliable connectivity while maintaining compliance with crucial industry regulations. This model brings together a combination of functionality and user-friendly features, ideal for both new installations and replacements in existing systems. Its robust construction is complemented by low halogen content, making it an environmentally responsible choice for modern electronic applications. With a history grounded in quality and innovation, this cluster receptacle is set to enhance your projects efficiency and effectiveness.
Designed for seamless integration into diverse electronic applications
Exhibits exceptional durability, ensuring long-term use
Low halogen content supports environmentally friendly projects
Compliant with EU RoHS and REACH regulations for safer usage
Minimises maintenance costs through reliable performance
Exhibits exceptional durability, ensuring long-term use
Low halogen content supports environmentally friendly projects
Compliant with EU RoHS and REACH regulations for safer usage
Minimises maintenance costs through reliable performance
Related links
- Molex Tin Crimp Pin Connector 9.91mm Pin Length, Red
- TE Connectivity Tin Crimp Pin Connector, 16AWG to 14AWG
- TE Connectivity Tin Crimp Pin Connector 3.17mm Pin Diameter, Blue
- TE Connectivity Tin Crimp Pin Connector 20AWG to 14AWG
- TE Connectivity Tin Crimp Pin Connector 20AWG to 14AWG
- TE Connectivity 1mm² to 2.6mm² 1.8mm Pin Diameter, Blue
- TE Connectivity Tin Crimp Pin Connector 16AWG to 14AWG
- TE Connectivity 1mm² to 2.6mm² 1.8mm Pin Diameter, Blue
