TE Connectivity, AMPOWER Uninsulated, Silver Crimp Pin Connector 4.7AWG, Silver

Subtotal (1 unit)*

£296.28

(exc. VAT)

£355.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£296.28

*price indicative

RS Stock No.:
472-087
Mfr. Part No.:
53446-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPOWER

Insulation

Uninsulated

Maximum Wire Size AWG

4.7AWG

Colour

Silver

Contact Plating

Silver

COO (Country of Origin):
US
The TE Connectivity Terminal Knife Disconnect epitomises efficiency and reliability in electrical connectivity. This innovative solution, designed to support high-performance applications, features a robust silver body plating material that ensures superior conductivity and resistance to wear. Specifically engineered to accommodate 250 kcmil wire, it provides exceptional insulation support and is perfect for applications requiring robust disconnection capabilities. The uninsulated design allows for flexibility in various setups, making it ideal for power conductor stranding of 650/24.

Constructed with a silver body plating for enhanced performance
Features a dual pin disconnect type for versatile application
Designed with wire insulation support for additional safety
Packaged in quantities that suit various operational needs
Fully compliant with EU RoHS and ELV directives for peace of mind
Low halogen content ensures minimal environmental impact
Compatible with a variety of terminals and splices for enhanced flexibility
Ideal for high-performance scenarios requiring reliable connections

Related links