TE Connectivity Cover for use with MTA-100

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.15

(exc. VAT)

£3.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship
  • Plus 110 unit(s) ready to ship from another location
  • Plus 1,050 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240£0.315£3.15
250 - 740£0.257£2.57
750 - 1990£0.224£2.24
2000 - 3990£0.189£1.89
4000 +£0.178£1.78

*price indicative

Packaging Options:
RS Stock No.:
682-7110
Distrelec Article No.:
304-43-961
Mfr. Part No.:
643075-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Strain Relief

Accessory Type

Cover

For Use With

MTA-100

Colour

Natural

Material

Nylon

Standards/Approvals

No

Series

MTA-100

Socket Covers


A range of TE Connectivity slide on covers to protect terminated MTA sockets.

Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors

Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors

Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors

Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.

The dust covers are MADE from wite UL94V-0 rated polyester

The strain relief covers are MADE from UL94V-2 rated nylon

TE Connectivity MTA-100 2.54mm Interconnect System


MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Approvals

UL (E28476); CSA (LR7189)

Related links