TE Connectivity Cover for use with IDC Installation Type Connector, Closed End
- RS Stock No.:
- 473-733
- Mfr. Part No.:
- 643075-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-733
- Mfr. Part No.:
- 643075-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Cover | |
| Accessory Type | Cover | |
| For Use With | IDC Installation Type Connector, Closed End | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | UL 94 V-2 | |
| Series | MTA 100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Cover | ||
Accessory Type Cover | ||
For Use With IDC Installation Type Connector, Closed End | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals UL 94 V-2 | ||
Series MTA 100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector Covers, specifically designed for strain relief applications, offer a robust solution for managing connections in electronic assemblies. Crafted from high-quality nylon, these accessories ensure durability and reliability, making them essential for maintaining the integrity of electronic connections. With an 8-position configuration and a centreline of .1 in [2.54 mm], they accommodate a variety of PCB layouts effectively. The standard product profile guarantees compatibility with the MTA 100 series, enabling seamless integration into your existing setups. Whether you are working on prototypes or final production, these covers safeguard your connections against environmental factors, ensuring consistent performance across operating temperatures ranging from -40 to 85 °C.
Constructed from durable nylon for enhanced longevity
Designed specifically for the MTA 100 series for optimal compatibility
Offers strain relief to prevent cable damage and ensure connection stability
Compact design allows for efficient use of space on PCB assemblies
Accommodates a wide range of operating conditions, ensuring reliable performance
Easy to integrate into existing configurations, simplifying assembly processes
Low halogen content makes it compliant with environmental standards
Provides an added layer of protection against external stressors on connections
Related links
- TE Connectivity Red, Insulated 8 AWG
- TE Connectivity Purple Tin 10 AWG
- TE Connectivity Closed End Splice Connector, Uninsulated 20 AWG
- TE Connectivity Orange Copper 12 AWG
- ITEM M6 End Connector, Closed End Connector Terminal
- JST Insulated 8 AWG
- JST Insulated
- RS PRO Closed End Crimp Closed End Connector Insulated, Tin 14 AWG
