Helukabel 155 Cable, 25 Cores, 12.5mm² 20 AWG, Screened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 675-435
- Mfr. Part No.:
- 15531
- Brand:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
£1,836.89
(exc. VAT)
£2,204.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £1,836.89 | £18.369 |
*price indicative
- RS Stock No.:
- 675-435
- Mfr. Part No.:
- 15531
- Brand:
- Helukabel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | 155 | |
| Product Type | Cable | |
| Number of Cores | 25 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Outside Diameter | 13.6mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 12.5mm² | |
| Fire Behaviour | in accordance with IEC 60811-404 | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series 155 | ||
Product Type Cable | ||
Number of Cores 25 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Outside Diameter 13.6mm | ||
Voltage 500V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Standards/Approvals EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 12.5mm² | ||
Fire Behaviour in accordance with IEC 60811-404 | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is an exceptionally robust solution specifically designed for versatile use in machine, tool, and plant construction. Built with high abrasion resistance and notch-tensile strength, this cable is suitable for critical applications, particularly where exposure to mineral oils and coolant emulsions is a concern. The cable's flexible PVC core insulation delivers reliable performance even in outdoor conditions, ensuring longevity and durability. It is Ideal for integration into drag chain systems, capable of withstanding extreme temperatures from -20°C up to +80°C, making it a dependable choice for demanding environments. With a focus on safety and compliance, this product meets stringent regulations, effectively addressing the needs of energy supply systems.
Oil resistant PVC core insulation ensures reliability in harsh environments
Highly abrasion-resistant, notch-resistant, and tear-resistant for durability
Suitable for use in drag chains as per DIN VDE and EN standards, ensuring compatibility
Temperature range supports flexibility from -20°C to +80°C and fixed use from -40°C to +80°C
Copper wire construction offers excellent conductivity with fine stranding for optimal performance
Core identification system facilitates easy installation and maintenance
Outer sheath MADE from special-grade polyurethane provides additional protection against environmental factors
Resistant to UV radiation, ozone, and a variety of chemicals, enhancing longevity
Lengths marked in metres for convenient handling and installation
Available in various core configurations, catering to diverse project requirements
Related links
- Helukabel 23 Cable 12.5mm² 20 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Helukabel 155 Cable 5mm² 18 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Helukabel 155 Cable 8mm² 19 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Helukabel 150 Cable 12.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Helukabel 16 Cable 12.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5470 Cable 0.5mm² 20 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5390 Multicore Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
