Helukabel 16 Cable, 5 Cores, 12.5mm² 14 AWG, Screened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 675-305
- Mfr. Part No.:
- 16419
- Brand:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
£635.61
(exc. VAT)
£762.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £635.61 | £6.356 |
*price indicative
- RS Stock No.:
- 675-305
- Mfr. Part No.:
- 16419
- Brand:
- Helukabel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | 16 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11mm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Cable CSA | 12.5mm² | |
| Fire Behaviour | DIN EN 60332-1-2 | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series 16 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11mm | ||
Cable Length 100m | ||
Voltage 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Cable CSA 12.5mm² | ||
Fire Behaviour DIN EN 60332-1-2 | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for versatile applications in control and connection technology, Ideal for environments subject to mechanical stress and varied conditions. This robust PVC control and connection cable meets stringent standards, ensuring reliability and performance in dry, moist, and wet areas. With a temperature range from -5°C to +70°C, it accommodates flexible and fixed installations alike. Its outstanding screen construction significantly enhances electromagnetic compatibility (EMC), minimising interference while ensuring effective signal transmission, making it especially valuable for industries requiring precise control systems.
Temperature range of -5°C to +70°C suitable for both flexible and fixed use
Constructed with a robust PVC sheath offering protection against moisture and abrasion
EMC-compliant design ensures reliable performance even in electrically noisy environments
Braided screen of tinned copper wires provides excellent coverage reducing signal interference
Lightweight and flexible design facilitates easy handling during installation
Cadmium-free materials ensure environmental safety throughout the product's lifecycle
Perfect for control and connection applications in machine building and tool manufacture
Related links
- Helukabel 150 Cable 12.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Helukabel 23 Cable 12.5mm² 20 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Helukabel 155 Cable 12.5mm² 20 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Helukabel 140 Cable 7.5mm² 16 AWG 100 m, Blue Polyvinyl Chloride Sheath
- Alpha Wire 6540 Cable 2.5mm² 14 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5450 Cable 2.5mm² 14 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6560 Cable 1.5mm² 16 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Helukabel 155 Cable 5mm² 18 AWG 100 m, Grey Polyvinyl Chloride Sheath
