Helukabel 150 Cable, 5 Cores, 12.5mm² 14 AWG, Screened, 100 m, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

£671.17

(exc. VAT)

£805.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£671.17£6.712

*price indicative

RS Stock No.:
675-253
Mfr. Part No.:
15076
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

150

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

10.5mm

Cable Length

100m

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 50525-2-51

Cable CSA

12.5mm²

Fire Behaviour

DIN EN 60332-1-2

American Wire Gauge

14AWG

COO (Country of Origin):
DE
The Helukabel Drag chain cable designed for dynamic applications requiring reliable performance in both dry and damp environments. This product features a highly flexible construction, allowing for frequent lifting and bending stress in various industrial settings such as machine and tool manufacturing and robotics. It is specifically engineered to withstand conditions without tensile stress, making it Ideal for use on permanently moving machine parts, ensuring durability and longevity.

Constructed from copper wire that is bare and extra finely stranded for enhanced flexibility

Core insulation is MADE from an Oil resistant special PVC compound, ensuring robustness in harsh conditions

Designed to operate flexibly within a temperature range of -10°C to +80°C, and for fixed applications from -40°C to +80°C

Flame retardant properties meeting stringent safety standards according to DIN and IEC specifications

Minimum bending radius specifications ensure reliability during dynamic movements

Available in configurations with or without protective conductors, catering to various application needs

Core identification follows DIN standards with black cores featuring white digit labelling for ease of installation

Length marked in metres for precise installation and planning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy