Helukabel 150 Cable, 3 Cores, 1.5mm², Unscreened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 709-859
- Mfr. Part No.:
- 15056
- Brand:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
£237.14
(exc. VAT)
£284.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £237.14 | £2.371 |
*price indicative
- RS Stock No.:
- 709-859
- Mfr. Part No.:
- 15056
- Brand:
- Helukabel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | 150 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.9mm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series 150 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.9mm | ||
Cable Length 100m | ||
Voltage 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is engineered for high-performance applications, offering exceptional oil resistance and flexibility. Ideal for dynamic movements, this cable excels in environments where frequent bending and lifting are prevalent, such as in machine and tool construction and robotics. Constructed with finely stranded copper conductors, it ensures reliable connections, while its PVC insulation provides protection against harsh conditions. Designed to meet rigorous standards, this cable is perfect for installation in both dry and damp locations, though it is not suitable for outdoor use. With a grey outer sheath, this cable not only meets aesthetic standards but also offers excellent durability and performance in challenging scenarios.
Highly flexible design for repeated bending and lifting
Oil resistant construction suitable for rigorous industrial environments
PVC insulation ensures protection against moisture and mechanical stress
Complies with DIN VDE standards for reliable performance
Perfect for use in machine and tool applications
Fleece wrapping enhances protection and longevity
Appropriate for energy supply systems with detailed assembly instructions
Marking in metres aids in precise installations
Available with or without protective conductors, catering to diverse needs
Related links
- Helukabel 10 Cable 1.5mm² 100 m, Grey Polyvinyl Chloride Sheath
- Belden 3GD Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Belden C3GD Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF77.UL Control Cable 1.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Helukabel 150 Cable 12.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
