Helukabel 10 Cable, 3 Cores, 1.5mm², Unscreened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 709-970
- Mfr. Part No.:
- 10091
- Brand:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
£165.71
(exc. VAT)
£198.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £165.71 | £1.657 |
*price indicative
- RS Stock No.:
- 709-970
- Mfr. Part No.:
- 10091
- Brand:
- Helukabel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | 10 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.8mm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series 10 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.8mm | ||
Cable Length 100m | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control and connection cable designed for rigorous applications. This cable excels in environments requiring medium mechanical stress, suitable for dry, damp, and wet rooms. Engineered with torsional resistance and flame retardant properties, it meets stringent standards, making it an Ideal choice for machinery, assembly lines, and conveyor systems. Additionally, the high-quality PVC outer sheath ensures durability and excellent flexibility, allowing for efficient installation while maintaining reliability in various conditions.
Largely resistant to oil, promoting extended durability
Temperature range: flexible from -15°C to +80°C, fixed from -40°C to +80°C, ensuring versatility in various environments
c according to DIN VDE standards for enhanced safety
Gold-plated copper wire construction guarantees excellent conductivity
Core identification complies with DIN VDE for easy installation
PVC outer sheath is built to withstand harsh conditions while offering good flexibility
Cores stranded in layers optimise performance and minimise mechanical stress
Length markings provided in metres for precise measurement
Not suitable for outdoor use, ensuring safe indoor applications
Related links
- Helukabel 150 Cable 1.5mm² 100 m, Grey Polyvinyl Chloride Sheath
- Belden C3GD Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Belden 3GD Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 15 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
