Helukabel 155 Cable, 5 Cores, 5mm² 18 AWG, Screened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 675-254
- Mfr. Part No.:
- 15964
- Brand:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
£643.11
(exc. VAT)
£771.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £643.11 | £6.431 |
*price indicative
- RS Stock No.:
- 675-254
- Mfr. Part No.:
- 15964
- Brand:
- Helukabel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | 155 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 13.6mm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 5mm² | |
| Fire Behaviour | DIN EN 60332-1-2 | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series 155 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 13.6mm | ||
Cable Length 100m | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 5mm² | ||
Fire Behaviour DIN EN 60332-1-2 | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed for versatile installation in dry and damp environments. Engineered to withstand flexible usage and pressures associated with dynamic movement, this product excels in applications including automatic handling machines and robotics. Its robust construction features high-quality copper wire, ensuring optimal conductivity and performance. With an oil resistant outer sheath and flame retardant properties, this cable is suitable for demanding industrial settings. It boasts excellent EMI protection, enhancing signal integrity in Crucial electronic applications. The combination of flexibility and durability makes this cable Ideal for applications where mobility and reliability are paramount.
Oil resistant outer sheath ensuring longevity in challenging environments
Flame retardant to DIN standards for enhanced safety
Flexible temperature range of -10°C to +80°C, suitable for various conditions
High-quality copper wire, finely stranded for improved conductivity
Braided screen of tinned copper wires offers excellent electromagnetic compatibility
Core insulation MADE of PVC, facilitating superior performance in controlled applications
Designed for use in drag chains, ensuring reliable operation in motion
Minimum bending radius supports product flexibility
Conforms to DIN standards for consistent quality and performance
Related links
- Helukabel 155 Cable 8mm² 19 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Helukabel 155 Cable 12.5mm² 20 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Helukabel 140 Cable 7.5mm² 16 AWG 100 m, Blue Polyvinyl Chloride Sheath
- Helukabel 150 Cable 12.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Helukabel 16 Cable 12.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6580 Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF140.UL Control Cable 0.75mm² 18 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6540 Cable 2.5mm² 14 AWG 100 ft, Grey Polyvinyl Chloride Sheath
