Helukabel 155 Cable, 8 Cores, 8mm² 19 AWG, Screened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 675-006
- Mfr. Part No.:
- 15561
- Brand:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
£689.76
(exc. VAT)
£827.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £689.76 | £6.898 |
*price indicative
- RS Stock No.:
- 675-006
- Mfr. Part No.:
- 15561
- Brand:
- Helukabel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | 155 | |
| Product Type | Cable | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Outside Diameter | 9.8mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 8mm² | |
| Fire Behaviour | in accordance with IEC 60811-404 | |
| American Wire Gauge | 19AWG | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series 155 | ||
Product Type Cable | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Outside Diameter 9.8mm | ||
Voltage 500V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Standards/Approvals EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 8mm² | ||
Fire Behaviour in accordance with IEC 60811-404 | ||
American Wire Gauge 19AWG | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable provides exceptional flexibility and durability, specifically designed for use in drag chain systems. With an Advanced oil resistant PVC core insulation, this cable is equipped to withstand harsh conditions, making it Ideal for demanding applications in industrial settings. Its robust construction offers remarkable abrasion and notch resistance, ensuring longevity even in challenging environments. This drag chain cable is suited for outdoor use and delivers reliable performance across a temperature range of -20°C to +80°C for flexible installations and as low as -40°C for fixed applications. It is also free from harmful substances, reinforcing its suitability for environmentally-conscious tasks.
Highly abrasion-resistant design enhances durability
Oil resistant properties ensure reliable performance in critical settings
Temperature range of -20°C to +80°C for flexible applications
Temperature range of -40°C to +80°C for fixed installations
Cadmium-free and silicone-free manufacturing supports safety standards
UV and weather-resistant to withstand outdoor exposure
Fleece wrapping prevents cable damage during operation
Copper wire construction follows strict quality standards for optimal conductivity
Cores are labelled for easy identification, aiding installation
Ideal for use in machinery, tool, and plant constructions
Related links
- Helukabel 155 Cable 5mm² 18 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Helukabel 155 Cable 12.5mm² 20 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC BUS PB Data Cable 0.64 mm² CSA 19 AWG 100 m, Purple Polyvinyl Chloride Sheath
- Alpha Wire 470057YY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5584 Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5564 Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5539 Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5529 Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
