HARTING Han Push Pull Series 4-Piece Tool Kit
- RS Stock No.:
- 737-406
- Mfr. Part No.:
- 09350009913
- Brand:
- HARTING
Subtotal (1 unit)*
£1,652.98
(exc. VAT)
£1,983.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,652.98 |
*price indicative
- RS Stock No.:
- 737-406
- Mfr. Part No.:
- 09350009913
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Kit Type | Tool Kit | |
| Product Type | Assembly Tool | |
| Kit Contents | 1 x Stripping and Cutting Tool | |
| Number of Pieces | 4 | |
| Series | Han Push Pull | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Kit Type Tool Kit | ||
Product Type Assembly Tool | ||
Kit Contents 1 x Stripping and Cutting Tool | ||
Number of Pieces 4 | ||
Series Han Push Pull | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Assembly Tool Set is designed for the efficient handling of polymer-optical fibres in SCRJ applications. This comprehensive kit enhances precision and ease of use, ensuring reliable connections in various industrial settings.
Features & Benefits
Includes a Kevlar shear for clean and precise cutting of Fibre materials
Comes with a positioner for SCRJ contacts, ensuring accurate alignment during assembly
Features a sheath stripping tool for easy removal of protective layers
Contains a stripping and cutting tool specifically designed for 1260 operation
Complies with RoHS standards, ensuring environmental safety and compliance
Compact tool kit design facilitates easy transport and storage
Four-piece set provides all necessary tools for Fibre optic assembly
Applications
Used in telecommunications and signal transmission
Suitable for electronics and PCB integration
Employed in manufacturing and assembly lines
Applied in industrial automation systems
What is included in the Assembly Tool Set?
The kit contains a Kevlar shear, positioner for SCRJ contacts, sheath stripping tool, and stripping and cutting tool for 1260 operation.
Is this product compliant with environmental standards?
Yes, the Assembly Tool Set complies with RoHS standards.
What type of fibres is this tool set designed for?
This tool set is specifically designed for polymer-optical fibres in SCRJ applications.
Related links
- HARTING Han Push Pull Series 4-Piece Tool Kit
- Facom 4 Piece Tool Kit Tool Kit with No Storage
- SAM 4 Piece Tool Kit Tool Kit with Bag
- HAZET 4 Piece Tool Kit Plier Set with Case
- PB SWISS TOOLS 4 Piece Tool Kit Tool Kit with Pouch
- RS PRO 4 Piece Plier Tool Kit Tool Kit with Roll
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way


