Chemtronics Green Acrylic Conformal Coating, 4.9 g Pen, -55°C min, +125°C max

Bulk discount available

Subtotal (1 unit)*

£25.10

(exc. VAT)

£30.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5£25.10
6 - 14£24.12
15 +£23.58

*price indicative

RS Stock No.:
495-240
Distrelec Article No.:
303-83-370
Mfr. Part No.:
CW3300G
Brand:
Chemtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Chemtronics

Package Size

4.9 g

Package Type

Pen

Application

PCBs

Material

Acrylic

Colour

Green

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Trade Name

CW3300

RoHS Status: Exempt

COO (Country of Origin):
US

Chemtronics CircuitWorks Overcoat Pen


The Chemtronics 4.9g CircuitWorks overcoat pen is ideal for protecting and insulating circuit board traces, components, and other delicate electronics. This is a highly effective coating that provides excellent protection against shorts, moisture, abrasion, fungus, and other environmental hazards. This coating allows an insulating circuit board traces, components, and other delicate electronics. It has excellent resistance to water-based cleaners and limited resistance to aggressive organic solvents such as acetone. You can enhance the chemical resistance by heat curing.

Features and Benefits


Simple to use, single component system
Hard, durable coating
High dielectric strength
Helps prevent arcing and shorts
Contains fluorescent indicator
Protects against moisture damage
Helps prevent static discharge problems on sensitive components
Operational temperature ranges between -55°C and 125°C

Applications


Circuit board manufacturing
Data communications
Aerospace
Instrumentation
Controls
General maintenance and repair

Certifications


MIL-I-46058C
IPC-A-610D

Related links