PREVOST 10 bar Blue Aluminium Compressed Air Pipe, 25 mm OD, 1.05 m
- RS Stock No.:
- 850-932
- Mfr. Part No.:
- PPS SQKITPRMESI
- Brand:
- PREVOST
Subtotal (1 unit)*
£280.00
(exc. VAT)
£336.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.00 |
*price indicative
- RS Stock No.:
- 850-932
- Mfr. Part No.:
- PPS SQKITPRMESI
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Compressed Air Pipe | |
| Outside Diameter | 25mm | |
| Material | Aluminium | |
| Length | 1.05m | |
| Maximum Operating Pressure | 10 bar | |
| Colour | Blue | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Compressed Air Pipe | ||
Outside Diameter 25mm | ||
Material Aluminium | ||
Length 1.05m | ||
Maximum Operating Pressure 10 bar | ||
Colour Blue | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Modular Kit provides an efficient drop-down compressed Air source directly to individual workstations. The modern design delivers a clean and ergonomic layout for assembly benches.
Designed to optimise the delivery and control of compressed Air systems
Pre-assembled for reduced installation complexity and time savings
Made from 100% aluminium for lightness and exceptional strength
Guaranteed leak-free construction ensures maximum performance
Compatible with the most common workstation profiles on the market
Related links
- PREVOST 10 bar Blue Aluminium Compressed Air Pipe 1.05 m
- PREVOST 12 bar Blue Aluminium Compressed Air Pipe 1.05 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 1.05 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 1 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 2 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
