PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 1 m
- RS Stock No.:
- 628-111
- Mfr. Part No.:
- PPS BSQ2510
- Brand:
- PREVOST
Subtotal (1 box of 2 units)*
£53.15
(exc. VAT)
£63.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £53.15 | £26.575 |
*price indicative
- RS Stock No.:
- 628-111
- Mfr. Part No.:
- PPS BSQ2510
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Compressed Air Pipe | |
| Material | Aluminium | |
| Length | 1m | |
| Maximum Operating Pressure | 16 bar | |
| Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Compressed Air Pipe | ||
Material Aluminium | ||
Length 1m | ||
Maximum Operating Pressure 16 bar | ||
Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST aluminium profile offers a robust solution designed for a variety of demanding applications. Lightweight yet strong, the profile is built to withstand extreme temperatures and high pressure, making it a reliable choice for professionals in need of quality components. With its striking blue finish, this product not only performs exceptionally but also enhances the visual appeal of any installation.
Constructed from high quality aluminium for enhanced durability
Optimised for efficient heat transfer essential for industrial applications
Designed to handle high pressure capabilities ensuring safety and reliability
Lightweight design makes installation and handling straightforward
Corrosion resistant properties guarantee long lasting performance even in challenging environments
Aesthetic blue finish offers a modern touch to functional utility
Related links
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 2 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 1.05 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
