PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 16 mm OD, 2.9 m

Subtotal (1 box of 2 units)*

£42.67

(exc. VAT)

£51.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£42.67£21.335

*price indicative

RS Stock No.:
629-773
Mfr. Part No.:
PPS BTU1630BX
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Compressed Air Pipe

Outside Diameter

16mm

Material

Aluminium

Length

2.9m

Maximum Operating Pressure

16 bar

Colour

Blue

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST Pipe for Compressed Air is designed to deliver reliable performance in pneumatic systems. It has a length of 2.90 meters and operates effectively within a temperature range of -20°C to 80°C. The pipe can withstand a maximum operating pressure of 16 bar. It is suitable for various industrial air distribution applications.

Made of aluminium

Blue pipe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy