PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 25 mm OD, 2.9 m
- RS Stock No.:
- 629-776
- Mfr. Part No.:
- PPS BTU2530BX
- Brand:
- PREVOST
Subtotal (1 box of 2 units)*
£44.66
(exc. VAT)
£53.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 47 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £44.66 | £22.33 |
*price indicative
- RS Stock No.:
- 629-776
- Mfr. Part No.:
- PPS BTU2530BX
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Compressed Air Pipe | |
| Outside Diameter | 25mm | |
| Material | Aluminium | |
| Length | 2.9m | |
| Maximum Operating Pressure | 16 bar | |
| Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Compressed Air Pipe | ||
Outside Diameter 25mm | ||
Material Aluminium | ||
Length 2.9m | ||
Maximum Operating Pressure 16 bar | ||
Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Pipe for Compressed Air is designed to deliver reliable performance in pneumatic systems. It has a length of 2.90 meters and operates effectively within a temperature range of -20°C to 80°C. The pipe can withstand a maximum operating pressure of 16 bar. It is suitable for various industrial air distribution applications.
Made of aluminium
Blue pipe
Related links
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 2.9 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe 1.05 m
- PREVOST 12 bar Blue Aluminium Compressed Air Pipe 1.05 m
- PREVOST 10 bar Blue Aluminium Compressed Air Pipe 1.05 m
