NXP Reference Circuit MRF300AN, MRF300BN LDMOS Development Board for Industrial, HF and VHF Communications, Scientific
- RS Stock No.:
- 288-4985
- Distrelec Article No.:
- 302-47-049
- Mfr. Part No.:
- MRF300AN-81MHZ
- Brand:
- NXP
Subtotal (1 unit)*
£559.98
(exc. VAT)
£671.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £559.98 |
*price indicative
- RS Stock No.:
- 288-4985
- Distrelec Article No.:
- 302-47-049
- Mfr. Part No.:
- MRF300AN-81MHZ
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Kit Classification | Development Board | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | LDMOS | |
| Technology | N Channel MOSFET | |
| For Use With | Industrial, HF and VHF Communications, Scientific and Medical (ISM) and Broadcast and Aerospace Applications | |
| Featured Device | MRF300AN, MRF300BN | |
| Kit Name | Reference Circuit | |
| Maximum Frequency | 81.36MHz | |
| Standards/Approvals | NXP | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Kit Classification Development Board | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology LDMOS | ||
Technology N Channel MOSFET | ||
For Use With Industrial, HF and VHF Communications, Scientific and Medical (ISM) and Broadcast and Aerospace Applications | ||
Featured Device MRF300AN, MRF300BN | ||
Kit Name Reference Circuit | ||
Maximum Frequency 81.36MHz | ||
Standards/Approvals NXP | ||
- COO (Country of Origin):
- US
The MRF300AN 81.36 MHz reference circuit is designed to provide stable and accurate operation for applications requiring this specific frequency. This circuit utilizes the MRF300AN RF power LDMOS transistors. These devices are designed for use in HF and VHF communications, industrial, scientific and medical and broadcast and aerospace applications.
Characterized from 30 to 50 V
Suitable for linear application
Integrated ESD protection
Mirror pinout versions
Related links
- NXP Reference Circuit MRFX1K80H Development Board for Aerospace Industrial, Medical 27 MHz MRFX1K80H-27MHZ
- Digilent Radio Module UBX 160 Cellular WiFi Daughter Board for USRP X310 6 GHz 6002-410-037
- Voltage References
- Digi International Development Board NXP i.MX 93 Bluetooth, WiFi Wireless Development Tool for Digi ConnectCore 91 and
- NXP Development Board Development Board OM40003UL
- NXP Development Board Evaluation Board FRDM-KL46Z
- NXP Microcontroller Debug Probe Development Kit MCU-LINK
- NXP SABRE Board for Smart Devices MX 6SoloX Processor-Based System Power Supply Power Supply, Module for
