NXP Development Board Development Board OM40003UL
- RS Stock No.:
- 288-5039
- Distrelec Article No.:
- 301-76-209
- Mfr. Part No.:
- OM40003UL
- Brand:
- NXP
Subtotal (1 unit)*
£94.89
(exc. VAT)
£113.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.89 |
*price indicative
- RS Stock No.:
- 288-5039
- Distrelec Article No.:
- 301-76-209
- Mfr. Part No.:
- OM40003UL
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | Development Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name Development Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The LPCXpresso™ family of boards provides a powerful and flexible development system for NXP's LPC Cortex®-M family of MCUs. They can be used with a wide range of development tools, including NXPs MCUXpresso IDE. Arduino UNO compatible expansion site with additional LPCXpresso V3 standard connections.
3 x user LEDs
Knowles SPH0641LM4H digital microphone
Stereo audio codec with line in and out
Built in power consumption measurement for target
Related links
- NXP Evaluation and Development Board Evaluation Board S32K144EVB-Q100
- NXP Development Board Evaluation Board FRDM-KL46Z
- MikroElektronika USB Wizard Development Board MIKROE-2517
- MikroElektronika NB IoT Click Development Board MIKROE-3294
- Microchip WFI32-IOT Development Board WiFi Development Board for WFI32E01PC Module EV36W50A
- Microchip WBZ451 Curiosity Board WBZ451 ZigBee, Bluetooth Development Board for WBZ451 2.4 GHz EV96B94A
- MikroElektronika NFC 2 Click PN7150 NFC Development Board for MCU 13.56 MHz MIKROE-4309
- Microchip PICtail Plus MCP2515 Development Kit for Explorer 16 Development Board (DM240001) 20 MHz MCP2515DM-PTPLS
