NXP Reference Circuit MRFX1K80H Development Board for Aerospace, Broadcast, Industrial, Medical 27 MHz MRFX1K80H-27MHZ
- RS Stock No.:
- 288-4986
- Distrelec Article No.:
- 302-47-050
- Mfr. Part No.:
- MRFX1K80H-27MHZ
- Brand:
- NXP
Subtotal (1 unit)*
£1,679.97
(exc. VAT)
£2,015.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,679.97 |
*price indicative
- RS Stock No.:
- 288-4986
- Distrelec Article No.:
- 302-47-050
- Mfr. Part No.:
- MRFX1K80H-27MHZ
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Board | |
| For Use With | Aerospace, Broadcast, Industrial, Medical | |
| Featured Device | MRFX1K80H | |
| Kit Name | Reference Circuit | |
| Maximum Frequency | 27MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Board | ||
For Use With Aerospace, Broadcast, Industrial, Medical | ||
Featured Device MRFX1K80H | ||
Kit Name Reference Circuit | ||
Maximum Frequency 27MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The high ruggedness N-Channel enhancement-mode lateral MOSFET transistor designed for use in high VSWR industrial, medical, broadcast, aerospace, and mobile radio applications. With unmatched input and output design, this transistor supports a frequency range from 1.8 to 400 MHz, making it ideal for a wide range of applications.
Designed for high VSWR industrial, medical, broadcast, aerospace, and mobile radio applications
Unmatched input and output design supports a wide frequency range from 1.8 to 400 MHz
Wideband RF power capability for excellent performance
High breakdown voltage for enhanced reliability
Integrated ESD protection for improved Class C operation
Suitable for use in high VSWR applications with excellent durability
Related links
- NXP Reference Circuit MRF300AN HF and VHF Communications, Scientific
- Digilent Pcam 5C PB200-358, OV5640 Module for FPGA 27 MHz 410-358
- MikroElektronika I2C MUX 4 Click TCA9548APWR MikroBus Click Board for Fault Isolation, Broadcast Communication
- MikroElektronika I2C MUX 4 Click TCA9543APWR MikroBus Click Board for Broadcast Communication, Fault Isolation
- Panasonic PAN1326C2 Bluetooth Evaluation Board for Wireless Connectivity Medical Devices,
- Microchip Interface Development Kit for Non-Destructive Testing Applications Fast
- Epson 4-Pin Surface Mount X1G004801006112
- Microchip Interface Development Kit for Medical Ultrasound Imaging High-Side Switches, Fast
