Epson, 27MHz SPXO Crystal Oscillator CMOS, 4-Pin Surface Mount X1G004801006112
- RS Stock No.:
- 298-681
- Mfr. Part No.:
- X1G004801006112
- Brand:
- Epson
Get a bulk buy discount
Add 50 more to save £2.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.27
(exc. VAT)
£6.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 250 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £1.054 | £5.27 | - |
| 50 - 95 | £1.002 | £5.01 | £2.60 |
| 100 - 495 | £0.928 | £4.64 | £12.60 |
| 500 - 995 | £0.852 | £4.26 | £101.00 |
| 1000 + | £0.822 | £4.11 | £232.00 |
*price indicative
- RS Stock No.:
- 298-681
- Mfr. Part No.:
- X1G004801006112
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | SPXO | |
| Output Frequency | 27MHz | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.36V | |
| Output Level | CMOS | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SGxxxxCAN & SG-210STF | |
| Width | 1.6mm | |
| Height | 700μm | |
| Length | 2mm | |
| Standards/Approvals | IEC60286, JIS C0806, IATF 16949, EIA-481, ISO 14001 Complies with EU RoHS, ISO9001, IPC/JEDEC J-STD-020D.1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type SPXO | ||
Output Frequency 27MHz | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.36V | ||
Output Level CMOS | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SGxxxxCAN & SG-210STF | ||
Width 1.6mm | ||
Height 700μm | ||
Length 2mm | ||
Standards/Approvals IEC60286, JIS C0806, IATF 16949, EIA-481, ISO 14001 Complies with EU RoHS, ISO9001, IPC/JEDEC J-STD-020D.1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Simple Packaged Crystal Oscillator (SPXO) series with CMOS output. These SPXO have low current consumption, wide operating voltage from 1.6 V to 3.63 V and wide operating temperature range from -40 °C to 85 °C, in addition operation up to 105 °C is available.
Frequency ranges from 4 MHz to 72 MHz
Used IoT and Wearable device
Used in Data centre and Storage
Use in Medical and Industrial automation
Related links
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961003312
- Epson 4-Pin Surface Mount X1G005961000912
- Epson 4-Pin Surface Mount X1G005961000412
- Epson 4-Pin Surface Mount X1G004801005412
- Epson 4-Pin Surface Mount X1G005961003912
- Epson 4-Pin Surface Mount X1G004801000712
- Epson 4-Pin Surface Mount X1G004801002012
- Epson 4-Pin Surface Mount X1G004801001412
