KYOCERA AVX Evaluation Board for GPS Antenna PN 1001312 1001312 GPS Evaluation Board for GPS Antenna PN 1001312 2.485 Hz
- RS Stock No.:
- 202-4175
- Mfr. Part No.:
- 1001312-01
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-4175
- Mfr. Part No.:
- 1001312-01
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Technology | GPS | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Board | |
| For Use With | GPS Antenna PN 1001312 | |
| Featured Device | 1001312 | |
| Kit Name | Evaluation Board for GPS Antenna PN 1001312 | |
| Maximum Frequency | 2.485Hz | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Technology GPS | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Board | ||
For Use With GPS Antenna PN 1001312 | ||
Featured Device 1001312 | ||
Kit Name Evaluation Board for GPS Antenna PN 1001312 | ||
Maximum Frequency 2.485Hz | ||
- COO (Country of Origin):
- CN
The AVX Wi-Fi / BT / ZigBee or UWB ceramic antenna is from a series of ceramic isolated magnetic dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs.
superior RF field containment
Quicker time to market
Related links
- KYOCERA AVX Evaluation Board for ISM Antenna PN M620720 M620720 ISM Evaluation Board for ISM Antenna PN M620720 2.4 GHz
- KYOCERA AVX EVB for 1002427 - ISM & GPS Stamp Metal Embedded SMT Antenna SMT Antenna GPS Demonstration Board for 1002427
- KYOCERA AVX EVB for 1001312 UWB Ceramic Antenna Ceramic Antenna WiFi, Bluetooth Demonstration Board for 1001312 UWB
- Abracon OnBoard GNSS/GPS SMD - EVB PRO-OB-430 GPS Evaluation Board for OnBoard SMD GNSS/GPS Antenna 1.602 Hz PRO-EB-453
- LPRS eRIC & eRA GPS Evaluation Kit eRIC4/9/LoRa Wireless Evaluation Kit for LPRS Radio Module eR-EVK-01
- KYOCERA AVX EVB for 1004795 + EC646 Embedded LTE/LPWA Antenna Band Swicthing Solution LTE Antenna + Switch 5G LTE,
- KYOCERA AVX EVB for M830320 Wi-Fi/Bluetooth/Zigbee Ceramic Antenna Ceramic Antenna WiFi Bluetooth
- KYOCERA AVX EVB for 1002295 WiFi-BT Single Band Stamped Metal Antenna Antenna WiFi, WLAN Demonstration Board for 1002295
