Abracon OnBoard GNSS/GPS SMD - EVB PRO-OB-430 GPS Evaluation Board for OnBoard SMD GNSS/GPS Antenna 1.602 Hz PRO-EB-453
- RS Stock No.:
- 243-2668
- Mfr. Part No.:
- PRO-EB-453
- Brand:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-2668
- Mfr. Part No.:
- PRO-EB-453
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Technology | GPS | |
| Kit Classification | Evaluation Board | |
| Technology | Evaluation Board | |
| For Use With | OnBoard SMD GNSS/GPS Antenna | |
| Featured Device | PRO-OB-430 | |
| Kit Name | OnBoard GNSS/GPS SMD - EVB | |
| Maximum Frequency | 1.602Hz | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Technology GPS | ||
Kit Classification Evaluation Board | ||
Technology Evaluation Board | ||
For Use With OnBoard SMD GNSS/GPS Antenna | ||
Featured Device PRO-OB-430 | ||
Kit Name OnBoard GNSS/GPS SMD - EVB | ||
Maximum Frequency 1.602Hz | ||
The Abracon evaluation board is designed to provide a means to facilitate engineering evaluation of the On-board GNSS/GPS SMD antenna. With a typical operating frequency range of 1.560 to 1.602 GHz, the antenna can be used for GNSS/GPS/GLONASS/BeiDou/Galileo applications. To evaluate the performance of antenna, calibrate the vector network analyser (VNA) for the testing frequency band and connect the evaluation board to the calibrated port using the given SMA connector on the board.
Mixed linear polarization
Peak gain of 0.7 dBi
Efficiency greater than 42%
Related links
- Abracon OnBoard 2.4 GHz SMD - EVB PRO-OB-440 WiFi Evaluation Board for OnBoard SMD 2400 Antenna 2.45 GHz PRO-EB-450
- Abracon 2.4/5 GHz OnBoard WLAN SMD - EVB PRO-OB-536 WiFi Evaluation Board for OnBoard SMD WLAN Antenna 5.5 Hz PRO-EB-550
- Abracon OnBoard 2.4 GHz Mini SMD - EVB PRO-OB-607 WiFi Evaluation Board for OnBoard SMD 2.4 GHz Mini Antenna 2.45 GHz
- Abracon OnBoard 915 MHz - EVB PRO-OB-471 LoRa Evaluation Board for OnBoard SMD 868/915 MHz Antenna 915 MHz PRO-EB-476
- Abracon OnBoard 868 MHz - EVB PRO-OB-471 LoRa Evaluation Board for OnBoard SMD 868/915 MHz Antenna 868 MHz PRO-EB-472
- Abracon PRO-OB-430 Square Omni-Directional GPS Antenna with SMA Connector GLONASS BeiDou
- STMicroelectronics Teseo-LIV4F Dual Band GNSS Module Evaluation Board Teseo-LIV4F GLONASS, GPS Evaluation Board
- FORN. OCC. ITA. BL-1000ST GNSS & GPS Modules
