Abracon OnBoard 915 MHz - EVB PRO-OB-471 LoRa Evaluation Board for OnBoard SMD 868/915 MHz Antenna 915 MHz PRO-EB-476
- RS Stock No.:
- 243-2670
- Mfr. Part No.:
- PRO-EB-476
- Brand:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-2670
- Mfr. Part No.:
- PRO-EB-476
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Technology | LoRa | |
| Kit Classification | Evaluation Board | |
| Technology | Evaluation Board | |
| For Use With | OnBoard SMD 868/915 MHz Antenna | |
| Featured Device | PRO-OB-471 | |
| Kit Name | OnBoard 915 MHz - EVB | |
| Maximum Frequency | 915MHz | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Technology LoRa | ||
Kit Classification Evaluation Board | ||
Technology Evaluation Board | ||
For Use With OnBoard SMD 868/915 MHz Antenna | ||
Featured Device PRO-OB-471 | ||
Kit Name OnBoard 915 MHz - EVB | ||
Maximum Frequency 915MHz | ||
The Abracon Evaluation board is designed to provide a means to facilitate engineering evaluation of the On-board antenna for 915 MHz operation. With a typical operating frequency range of 902 to 928 MHz, the antenna can be used for LPWA/LoRA/SigFox/ISM applications. To evaluate the performance of the antenna, calibrate the Vector Network analyser (VNA) for the testing frequency band and connect the evaluation board to the calibrated port using the given SMA connector on the board.
Mixed linear polarization
Peak gain of 2.4 dBi
Efficiency greater than 50%
Related links
- Abracon OnBoard 868 MHz - EVB PRO-OB-471 LoRa Evaluation Board for OnBoard SMD 868/915 MHz Antenna 868 MHz PRO-EB-472
- Abracon OnBoard 2.4 GHz SMD - EVB PRO-OB-440 WiFi Evaluation Board for OnBoard SMD 2400 Antenna 2.45 GHz PRO-EB-450
- Abracon 2.4/5 GHz OnBoard WLAN SMD - EVB PRO-OB-536 WiFi Evaluation Board for OnBoard SMD WLAN Antenna 5.5 Hz PRO-EB-550
- Abracon OnBoard GNSS/GPS SMD - EVB PRO-OB-430 GPS Evaluation Board for OnBoard SMD GNSS/GPS Antenna 1.602 Hz PRO-EB-453
- Abracon OnBoard 2.4 GHz Mini SMD - EVB PRO-OB-607 WiFi Evaluation Board for OnBoard SMD 2.4 GHz Mini Antenna 2.45 GHz
- STMicroelectronics SPSGRF-915 RF Transceiver for SPSGRF-868 915 MHz SPSGRF-915
- Abracon PRO-OB-471 PCB Omni-Directional Antenna ISM Band, LoRaWAN
- Microchip LoRa Mote RN2483 LoRa Development Board for LoRa Technology Module 915 MHz DM164138
