Huber+Suhner N Series Coaxial Connector Cable Female N Type, 50 Ω, Straight Body Crimp

Subtotal (1 unit)*

£40.96

(exc. VAT)

£49.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.96

*price indicative

RS Stock No.:
889-916
Mfr. Part No.:
24_N-50-4-10/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

N Type

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

39.4 x 16.1 mm

Bulkhead

Yes

Operating Frequency

11GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Polarity

Standard

Termination Type

Crimp

Maximum Operating Temperature

165°C

Series

N

Contact Gender

Female

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Sucopro

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a 50 Ohm, straight bulkhead cable jack designed for robust and reliable connectivity in various applications, featuring a screw coupling mechanism for enhanced stability.

Screwed coupling mechanism ensures a secure and Durable connection

IP67 rating provides excellent protection against dust and water ingress

Constructed with high-quality materials for superior performance

Supports Interface frequencies up to 11 GHz for versatile applications

Lightweight design at 0.0418 kg facilitates easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy