Huber+Suhner N Series Coaxial Connector Cable Male N Type, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 889-906
- Mfr. Part No.:
- 16_N-50-4-121/133_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£55.62
(exc. VAT)
£66.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.62 |
*price indicative
- RS Stock No.:
- 889-906
- Mfr. Part No.:
- 16_N-50-4-121/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Type | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Size | 29.55 x 17.6 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Polarity | Standard | |
| Series | N | |
| Contact Gender | Male | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Type | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Size 29.55 x 17.6 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Polarity Standard | ||
Series N | ||
Contact Gender Male | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- CN
The Huber+Suhner Coaxial Connector is a robust right angle cable plug designed for reliable connectivity in demanding environments, ensuring high performance with a 50 Ohm impedance and an Interface frequency of up to 18 GHz.
Screwed coupling mechanism guarantees a sturdy connection
IP67 rating provides superior protection against dust and water ingress
Made with brass and PTFE materials for enhanced durability and performance
Offers a maximum operation temperature of -65 °C to 165 °C
Designed for 500 mating cycles, ensuring longevity in usage
Related links
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Solder
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Female N Type Straight Body Crimp
- Huber+Suhner 11_N Series Coaxial Connector Free Hanging Male N Type Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Crimp
- Huber+Suhner 16_N-50-7-31/133_NE Series Coaxial Connector Cable Male N Connector Right Angle Body Crimp

