Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Straight Body Solder

Subtotal (1 bag of 100 units)*

£825.30

(exc. VAT)

£990.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£825.30£8.253

*price indicative

RS Stock No.:
889-905
Mfr. Part No.:
11_SMA-50-3-39/111_YH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Size

13 x 5 mm

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Sucopro

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

Solder

Polarity

Standard

Series

SMA

Contact Gender

Male

Contact Material

Bronze

Standards/Approvals

UKCA

Contact Plating

Sucopro

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a straight cable plug designed for 50 Ohm applications, ensuring excellent performance in high-frequency environments.

Excellent return loss of up to 39 dB across specified frequency ranges

Durable materials include brass and bronze with SUCOPRO plating for longevity

Meets IEC 60169-15 and MIL-STD-348A standards for reliable interconnectivity

Operates efficiently at frequencies up to 18 GHz, suitable for Advanced applications

Temperature range from -65 °C to 165 °C, assuring performance in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy