Huber+Suhner SMA Series Connector Through Hole Male SMA, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 762-651
- Mfr. Part No.:
- 85_SMA-50-0-144/111_YH
- Brand:
- Huber+Suhner
Subtotal (1 box of 100 units)*
£852.60
(exc. VAT)
£1,023.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £852.60 | £8.526 |
*price indicative
- RS Stock No.:
- 762-651
- Mfr. Part No.:
- 85_SMA-50-0-144/111_YH
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Connector | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Series | SMA | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Connector | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Series SMA | ||
Contact Gender Female | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner Coaxial Connector is a right-angle PCB jack designed for 50 Ohm applications. This reliable component operates efficiently at frequencies up to 18 GHz, ensuring excellent signal integrity and intermateability with current standards.
Excellent return loss enhances signal quality
Designed for through-hole board mounting with four print legs
Sustainably designed for operation temperatures from -65 °C to 165 °C
Related links
- Huber+Suhner 85_SMA-50-0-103/111_N Series Coaxial Connector Through Hole Female SMA Right Angle Body Solder
- Huber+Suhner 85_SMA Series Coaxial Connector Through Hole Female Coaxial PCB Connector Right Angle Body Solder
- Huber+Suhner 85_SMA Series PCB Connector PCB Female Coaxial PCB Connector Right Angle Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Bulkhead Male SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Flange Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Panel Mount Male SMA Straight Body Solder

