Huber+Suhner QN Series Coaxial Connector Cable Female QN, 50 Ω, Straight Body Crimp

Subtotal (1 bag of 100 units)*

£2,342.55

(exc. VAT)

£2,811.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£2,342.55£23.426

*price indicative

RS Stock No.:
889-901
Mfr. Part No.:
24_QN-50-7-5/133_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

QN

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

49.45 x 12.9 mm

Bulkhead

Yes

Operating Frequency

11GHz

Minimum Operating Temperature

-40°C

Body Plating

Sucoplate

Termination Type

Crimp

Polarity

Standard

Maximum Operating Temperature

165°C

Contact Gender

Female

Series

QN

Standards/Approvals

UKCA

Contact Material

Bronze

Contact Plating

Sucopro

COO (Country of Origin):
CH
The Huber+Suhner coaxial connector is a high-density, straight bulkhead cable jack designed for seamless connectivity in various applications, offering optimal performance up to 11 GHz.

Compact design allows for a smaller footprint compared to traditional connectors

Mates easily without requiring torque or specialised tools

Maintains a 50 ohm impedance for reliable signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy