Huber+Suhner 23_SHV Series Coaxial Connector Flange Female SHV, 50 Ω, Straight Body Solder

Subtotal (1 unit)*

£83.04

(exc. VAT)

£99.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£83.04

*price indicative

RS Stock No.:
889-352
Mfr. Part No.:
23_SHV-50-0-2/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SHV

Product Type

Coaxial Connector

Mount Type

Flange

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Cable Type

Coaxial Contact

Bulkhead

No

Operating Frequency

0.3GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

165°C

Series

23_SHV

Contact Gender

Female

Standards/Approvals

UKCA

Contact Material

Brass

Contact Plating

Gold Plated

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector features a straight panel receptacle jack designed for high voltage applications. Its robust construction ensures reliable performance in demanding environments.

Suitable for high voltage applications up to 5 kV DC or 3.5 kV rms

Designed for use in nuclear instruments and test equipment

Complies with industry standards including IEC 60498 and MIL-STD-348A/314

Features a brass construction with gold and nickel plating for durability

Operates within a temperature range of -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy