Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz
- RS Stock No.:
- 888-356
- Mfr. Part No.:
- 34_BNC-50-0-2/133_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£42.07
(exc. VAT)
£50.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.07 |
*price indicative
- RS Stock No.:
- 888-356
- Mfr. Part No.:
- 34_BNC-50-0-2/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold Plated | |
| Body Plating | Sucoplate | |
| Contact Material | Beryllium Copper | |
| Series | BNC | |
| Standards/Approvals | UKCA | |
| Length | 33.8mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold Plated | ||
Body Plating Sucoplate | ||
Contact Material Beryllium Copper | ||
Series BNC | ||
Standards/Approvals UKCA | ||
Length 33.8mm | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial adapter allows for high-frequency signal transmission, specifically designed for bulkhead applications with female-to-female connectivity, ensuring reliable performances in various configurations.
Wide range of configurations ensures versatility for different setups
Accurate transitions facilitate optimal signal integrity
Designed for effective and reliable interconnection solutions
Manufactured using appropriate materials for enhanced durability
Electrical characteristics include an impedance of 50 ohm at a frequency of 4 GHz
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner T 50 Ω RF Adapter 4GHz Female Male
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Huber+Suhner Straight 75 Ω RF Adapter 1GHz Female Female
- Huber+Suhner N Series Coaxial Connector Bulkhead Female N Type Straight Body Solder
