L-Com ANM Series, Plug Cable Mount N Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 671-813
- Mfr. Part No.:
- ANM-1420
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£6.95
(exc. VAT)
£8.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.95 |
| 10 + | £6.38 |
*price indicative
- RS Stock No.:
- 671-813
- Mfr. Part No.:
- ANM-1420
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Coaxial Connector Type | N Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | ANM | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Coaxial Connector Type N Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series ANM | ||
- COO (Country of Origin):
- TW
The L-Com Connector is built for quick and reliable terminations in RF systems using 400-series low-loss coaxial cables. It features a solderless design with a captive gold-plated center pin, eliminating the need for crimping or soldering during installation. Its nickel-plated brass body ensures durability and corrosion resistance, making it suitable for outdoor use. The connector supports frequencies up to 6 GHz and is compatible with solid center conductor cables like LMR®400 and CNT-400.
Captive center pin requires no soldering or crimping
Standard polarity with 50 Ohm impedance
Straight body N Male interface for RF applications
Standard polarity with 50 Ohm impedance
Straight body N Male interface for RF applications
Related links
- L-Com ANM Series Crimp Termination, Straight Body
- L-Com ANM Series Horizontal Body
- L-Com ANF Series Crimp Termination, Straight Body
- Amphenol RF Plug Cable Mount N Connector Straight Body
- TE Connectivity 1-5225661-6 Series Cable Mount N Connector Straight Body
- Huber+Suhner Crimp Termination, Straight Body
- Molex 73276 Series Plug Cable Mount N Connector Straight Body
- Huber+Suhner 11_N-50-4-11/133_NH Series Crimp Termination, Straight Body
