L-Com ANM Series, Plug Cable Mount N Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 664-168
- Mfr. Part No.:
- ANM-1610
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£16.04
(exc. VAT)
£19.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.04 |
| 10 + | £14.71 |
*price indicative
- RS Stock No.:
- 664-168
- Mfr. Part No.:
- ANM-1610
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Gender | Male | |
| Coaxial Connector Type | N Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | ANM | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Gender Male | ||
Coaxial Connector Type N Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series ANM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Crimp Connector designed for high-performance RF applications requiring secure terminations with 600-series coaxial cables. It features a straight-body N-Male interface and supports frequencies from DC to 6 GHz, making it suitable for Wi-Fi, WLAN, and low-loss coax setups. Its gold-plated center pin minimizes signal loss and enhances conductivity for reliable transmission. With a pull tension rating of 80 lbs, it ensures durability in demanding environments.
Standard polarity with 50 Ohm impedance
Straight body N Male interface for RF applications
Gold plated center pin for reduced signal degradation
Straight body N Male interface for RF applications
Gold plated center pin for reduced signal degradation
Related links
- L-Com ANM Series Crimp Termination, Straight Body
- L-Com ANM Series Horizontal Body
- L-Com ANF Series Crimp Termination, Straight Body
- Amphenol RF Plug Cable Mount N Connector Straight Body
- Huber+Suhner Crimp Termination, Straight Body
- TE Connectivity 1-5225661-6 Series Cable Mount N Connector Straight Body
- Huber+Suhner 11_N-50-4-11/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-10-5/103_UV Series Crimp Termination, Straight Body
