Rosenberger 29K203 Series Surface Mount Female MCX, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 649-976
- Mfr. Part No.:
- 29K203-40ML5
- Brand:
- Rosenberger
Subtotal (1 bag of 250 units)*
£1,279.56
(exc. VAT)
£1,535.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,279.56 | £5.118 |
*price indicative
- RS Stock No.:
- 649-976
- Mfr. Part No.:
- 29K203-40ML5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Coaxial Connector Type | MCX | |
| Product Type | RF Connector | |
| Mount Type | Surface Mount | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Gold Plated | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Solder | |
| Series | 29K203 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, IEC 61760-1, IEC 61169-36, CECC 22220 | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Coaxial Connector Type MCX | ||
Product Type RF Connector | ||
Mount Type Surface Mount | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Gold Plated | ||
Maximum Operating Temperature 155°C | ||
Termination Type Solder | ||
Series 29K203 | ||
Contact Gender Female | ||
Standards/Approvals RoHS, IEC 61760-1, IEC 61169-36, CECC 22220 | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- HU
The Rosenberger Right angle jack PCB provides mating cycles at least 500, center contact captivation at least 10 N, engagement force maximum 25 N, and disengagement force from 8 N minimum to 20 N maximum.
Test voltage 750 V rms
Working voltage 335 V rms
Contact Current 1.5A DC maximum
Related links
- Rosenberger 18S20H Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger RPC-2.92 Series Surface Mount Female Right Angle Body Solder
- Rosenberger SMP Series Surface Male SMP Right Angle Body Solder
- Rosenberger Mini-SMP Series Surface Mount Male SMP Right Angle Body Solder
- Rosenberger SMP Series Surface Mount Male SMP Right Angle Body Solder
- Rosenberger 71K201 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 19K207 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 18K201 Series Surface Mount Female MCX Right Angle Body Solder

