Rosenberger 53S205 Series Surface Mount Female MCX, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 649-974
- Mfr. Part No.:
- 53S205-272N5
- Brand:
- Rosenberger
Subtotal (1 bag of 100 units)*
£1,634.55
(exc. VAT)
£1,961.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,634.55 | £16.346 |
*price indicative
- RS Stock No.:
- 649-974
- Mfr. Part No.:
- 53S205-272N5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Coaxial Connector Type | MCX | |
| Product Type | RF Connector | |
| Mount Type | Surface Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Cable Type | Coaxial | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Silver | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | 53S205 | |
| Standards/Approvals | CECC 22210, RoHS, MIL-PRF-39012, IEC 61169-16 | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Coaxial Connector Type MCX | ||
Product Type RF Connector | ||
Mount Type Surface Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Cable Type Coaxial | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Silver | ||
Maximum Operating Temperature 155°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series 53S205 | ||
Standards/Approvals CECC 22210, RoHS, MIL-PRF-39012, IEC 61169-16 | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- HU
The Rosenberger Right angle plug provides mating cycles minimum 500, coupling nut retention at least 450 N, center contact captivation axial at least 28 N, coupling test torque maximum 1.7 Nm, and recommended torque from 0.7 Nm to 1.1 Nm.
Impedance 50 ohm
Frequency DC to 11 GHz
Related links
- Rosenberger 29K203 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 71K201 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 19K207 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 18K201 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 29S211 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 18K203 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 18S20H Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 19S201 Series Surface Mount Female MCX Right Angle Body Solder

