Rosenberger 18S20H Series Surface Mount Female MCX, 50 Ω, Right Angle Body Solder

Subtotal (1 bag of 100 units)*

£6,542.92

(exc. VAT)

£7,851.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6,542.92£65.429

*price indicative

RS Stock No.:
649-966
Mfr. Part No.:
18S20H-40ML5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Product Type

RF Connector

Coaxial Connector Type

MCX

Mount Type

Surface Mount

Impedance

50Ω

Connector Gender

Female

Orientation

Right Angle

Operating Frequency

65GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold Plated

Maximum Operating Temperature

155°C

Termination Type

Solder

Contact Gender

Female

Series

18S20H

Contact Material

Brass

Standards/Approvals

RoHS Compliant, MIL-STD-202, IEC 61760-1, MIL-STD-348, IEC 60068

Contact Plating

Gold Plated

COO (Country of Origin):
HU
The Rosenberger Right angle plug PCB full detent provides mating cycles of at least 100 if the mating part is full detent center contact captivation from the interface side of at least 7 N engagement force full detent typical 19 N and disengagement force full detent typical 29 N.

Impedance 50 ohm

Frequency DC to 65 GHz

Related links