Rosenberger 19K207 Series Surface Mount Female MCX, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 649-951
- Mfr. Part No.:
- 19K207-270L5
- Brand:
- Rosenberger
Subtotal (1 bag of 200 units)*
£1,752.98
(exc. VAT)
£2,103.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,752.98 | £8.765 |
*price indicative
- RS Stock No.:
- 649-951
- Mfr. Part No.:
- 19K207-270L5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | RF Connector | |
| Coaxial Connector Type | MCX | |
| Mount Type | Surface Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Cable Type | UT 047 | |
| Operating Frequency | 26.5GHz | |
| Body Plating | Gold Plated | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | 19K207 | |
| Standards/Approvals | RoHS, MIL-STD-348, MIL-STD-202 | |
| Contact Material | Beryllium Copper Alloy Aurodur | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type RF Connector | ||
Coaxial Connector Type MCX | ||
Mount Type Surface Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Cable Type UT 047 | ||
Operating Frequency 26.5GHz | ||
Body Plating Gold Plated | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 155°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series 19K207 | ||
Standards/Approvals RoHS, MIL-STD-348, MIL-STD-202 | ||
Contact Material Beryllium Copper Alloy Aurodur | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- HU
The Rosenberger Right angle jack provides mating cycles of at least 1000 for smooth bore at least 500 for limited detent and at least 100 for full detent with center contact captivation of at least 7 N.
Impedance 50 ohm
Frequency DC to 26.5 GHz
Related links
- Rosenberger 18K203 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger Cable Female SMP Right Angle Body Solder
- Rosenberger Mini-SMP Series Cable Female SMP Right Angle Body Solder
- Rosenberger 29K203 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 71K201 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 18K201 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 29S211 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 18S20H Series Surface Mount Female MCX Right Angle Body Solder

