Rosenberger 19S201 Series, Jack Surface Mount MCX Connector, Solder Termination, Right Angle Body

Subtotal (1 bag of 500 units)*

£6,263.99

(exc. VAT)

£7,516.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6,263.99£12.528

*price indicative

RS Stock No.:
649-948
Mfr. Part No.:
19S201-400L5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Surface Mount

Termination Method

Solder

Body Orientation

Right Angle

Series

19S201

COO (Country of Origin):
HU
The Rosenberger Right angle plug PCB limited detent provides mating cycles of at least 500, center contact captivation of at least 7 N, engagement force limited detent maximum 45 N, and disengagement force limited detent minimum 9 N.

Test voltage 500 V rms
Working voltage 335 V rms
Contact Current 1.2A DC maximum

Related links