Molex 73137 Series Receptacle Bulkhead Mount BNC Connector, Solder Termination, Right Angle Body
- RS Stock No.:
- 476-380
- Mfr. Part No.:
- 73137-5013
- Brand:
- Molex
Subtotal (1 tray of 60 units)*
£151.97
(exc. VAT)
£182.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £151.97 | £2.533 |
*price indicative
- RS Stock No.:
- 476-380
- Mfr. Part No.:
- 73137-5013
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Receptacle | |
| Mounting Type | Bulkhead Mount | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Series | 73137 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type BNC Connector | ||
Gender Receptacle | ||
Mounting Type Bulkhead Mount | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Series 73137 | ||
- COO (Country of Origin):
- TW
The TE Connectivity BNC 50 Ohm Right-Angle PCB Bulkhead Jack Receptacle is designed to deliver reliable performance in demanding RF applications. This connector features a robust white PBT housing that ensures durability while maintaining a compact form factor, making it ideal for tight spaces in your projects. With a precise height of 13.20mm and included nut and lock washer for secure installation, this receptacle is engineered to excel in signal integrity. Its right-angle orientation simplifies board layout and minimizes strain on the cable, thus enhancing the overall product longevity. Designed for effortless PCB mounting, this connector supports a recommended thickness of 3.20mm, ensuring compatibility with various applications. Whether you are building RF communication devices or requiring a dependable coaxial connection, this receptacle stands out as a premium choice.
Robust white PBT housing ensures exceptional durability under various conditions
Designed for right-angle orientation to reduce strain on the cable
Includes nut and lock washer for secure and reliable mounting
Optimized for RF applications with minimal signal loss and interference
Supports easy PCB mounting with a recommended thickness of 3--20mm
Compact height of 13--20mm fits perfectly in space-constrained applications
Engineered to sustain performance at frequencies up to 2 GHz
Designed for right-angle orientation to reduce strain on the cable
Includes nut and lock washer for secure and reliable mounting
Optimized for RF applications with minimal signal loss and interference
Supports easy PCB mounting with a recommended thickness of 3--20mm
Compact height of 13--20mm fits perfectly in space-constrained applications
Engineered to sustain performance at frequencies up to 2 GHz
Related links
- Molex 73171 Series Receptacle Bulkhead Mount BNC Connector Right Angle Body
- Molex 73171 Series Socket Bulkhead Mount BNC Connector, Right Angle Body
- Molex 85513 Series Female RJ45 Connector Cat3 Straight 8P8C -Way
- Molex 73251 Series Receptacle Through Hole SMA Connector Right Angle Body
- Amphenol RF Receptacle Bulkhead BNC Connector Straight Body
- Amphenol RF Solder Termination, Right Angle Body
- Molex BNC Series 75Ω Right Angle Body
- Molex BNC Series 50Ω Right Angle Body

