Molex 73171 Series Socket Bulkhead Mount BNC Connector, Right Angle Body

Subtotal (1 pack of 40 units)*

£161.88

(exc. VAT)

£194.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£161.88£4.047

*price indicative

RS Stock No.:
507-597
Mfr. Part No.:
73171-1361
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Socket

Coaxial Connector Type

BNC Connector

Mounting Type

Bulkhead Mount

Body Orientation

Right Angle

Series

73171

COO (Country of Origin):
TW
The TE Connectivity BNC Jack from TE Connectivity represents a sophisticated solution for high-frequency connectivity. Engineered with precision, this connector integrates seamlessly into board configurations, ensuring maximum performance in a compact design. The product is designed to support stable connections, boasting a durable construction that withstands environmental challenges. With an emphasis on quality, it adheres to stringent specifications, allowing for exceptional electrical performance. This component is ideal for applications requiring reliability and efficiency, making it suitable for a range of industries, from telecommunications to broadcasting.

Features a robust zinc alloy body for enhanced durability
Designed with a gold-plated center contact for optimal conductivity
Incorporates PTFE insulator for excellent thermal stability
Provides mechanical characteristics that ensure long-lasting performance
Delivers electrical characteristics that support high-frequency applications

Related links