Molex 73171 Series Receptacle Bulkhead Mount BNC Connector, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 507-456
- Mfr. Part No.:
- 73171-1360
- Brand:
- Molex
Subtotal (1 tray of 30 units)*
£141.23
(exc. VAT)
£169.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £141.23 | £4.708 |
*price indicative
- RS Stock No.:
- 507-456
- Mfr. Part No.:
- 73171-1360
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Receptacle | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Bulkhead Mount | |
| Termination Method | Through Hole | |
| Body Orientation | Right Angle | |
| Series | 73171 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Receptacle | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Bulkhead Mount | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Series 73171 | ||
- COO (Country of Origin):
- TW
The TE Connectivity BNC Jack, R/A, PCB, designed for versatility and enhanced performance, is an essential component for seamless connectivity in critical applications. This innovative product aligns with industry standards and ensures reliable performance in various scenarios, making it a preferred choice among professionals. Crafted from high-quality materials, it offers durability and effectiveness even in demanding environments. The design features ensure easy integration into your existing systems, while its robust structure provides assurance of longevity and reliability. With this BNC Jack, you can expect consistent performance and optimal signal integrity, catering to both electrical and mechanical requirements across multiple applications.
Provides a secure connection for enhanced signal integrity
Durable construction ensures reliability in various environments
Designed for easy installation and compatibility with standard PCB configurations
Offers excellent performance across a frequency range up to 4 GHz
Meets stringent industry standards for quality and safety
Flexibility in design lends itself to a wide range of applications
Lightweight construction without compromising on strength
Durable construction ensures reliability in various environments
Designed for easy installation and compatibility with standard PCB configurations
Offers excellent performance across a frequency range up to 4 GHz
Meets stringent industry standards for quality and safety
Flexibility in design lends itself to a wide range of applications
Lightweight construction without compromising on strength
Related links
- Molex 73171 Series Socket Bulkhead Mount BNC Connector, Right Angle Body
- Molex 73137 Series Receptacle Bulkhead Mount BNC Connector Right Angle Body
- Molex 73171 Series 50Ω Right Angle Body
- Molex BNC Series 50Ω Right Angle Body
- Molex 73171 Series 75Ω Straight Body
- Molex 73138 Series 50Ω Right Angle Body
- Molex BNC Series 75Ω Right Angle Body
- Molex BNC 3 GHZ Series 75Ω Right Angle Body

